WIKA Dial Thermometer 80 °C, 3904148

Subtotal (1 unit)*

MYR257.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR257.98

*price indicative

RS Stock No.:
219-7828
Mfr. Part No.:
3904148
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

80°C

Product Type

Dial Thermometer

Temperature Scale

Centigrade

Application

Apparatus Construction, Vessel, Heating Technology, Machine Building, Pipe

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.

Scale ranges from -30 ... +500 °C

Large choice of nominal sizes from 25 ... 160 mm

Case and stem from stainless steel

5 different connection designs

Related links