Recently searched

    WIKA Dial Thermometer 0 → 80 °C, 47999350

    Subtotal (1 unit)**

    MYR690.81

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR690.81

    **price indicative

    RS Stock No.:
    269-1106
    Mfr. Part No.:
    47999350
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Temperature Measurement

    80 °C

    Best Accuracy

    Class 1 per EN 13190

    Dial Diameter

    100mm

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    R52

    Related links