- RS Stock No.:
- 219-7676
- Mfr. Part No.:
- 14141147
- Manufacturer:
- WIKA
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR88.91
Units | Per Unit |
1 + | MYR88.91 |
- RS Stock No.:
- 219-7676
- Mfr. Part No.:
- 14141147
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Specifications
Attribute | Value |
---|---|
Maximum Temperature Measurement | 60 °C |
Dial Diameter | 80mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A43 |