WIKA Dial Thermometer 120 °C, 14139177

This image is representative of the product range

Subtotal (1 unit)*

MYR124.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR124.45

*price indicative

RS Stock No.:
219-7654
Mfr. Part No.:
14139177
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

120°C

Product Type

Dial Thermometer

Temperature Scale

F, °C

Application

Refrigeration Industry, Heater, Ventilation

Back Mount/Lower Mount

Back

Connection Design

Threaded

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Plastic

COO (Country of Origin):
DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.

Reliable and cost-effective

Indication accuracy class 2 in accordance with EN 13190

Scale ranges from -30 to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy