WIKA Dial Thermometer 0 → 120 °C, 14138728
- RS Stock No.:
- 219-7620
- Mfr. Part No.:
- 14138728
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR46.09
Temporarily out of stock - back order for despatch 17/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR46.09 |
**price indicative
- RS Stock No.:
- 219-7620
- Mfr. Part No.:
- 14138728
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Temperature Measurement | 120 °C | |
Dial Diameter | 63mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A43 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 63mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A43 | ||
Related links
- WIKA Dial Thermometer 0 → +120 °C, 48070637
- WIKA Dial Thermometer 0 → +120 °C, 48710287
- WIKA Dial Thermometer 0 → 120 °C, 14138838
- WIKA Dial Thermometer 0 → +120 °C, 3628702
- WIKA Dial Thermometer 0 → +120 °C, 12933814
- WIKA Dial Thermometer 0 → 120 °C, 14138811
- WIKA Dial Thermometer 0 → 120 °C, 14138702
- WIKA Dial Thermometer 0 → +120 °C, 48776786