WIKA Dial Thermometer 0 → 120 °C, 14138811
- RS Stock No.:
- 205-1275
- Mfr. Part No.:
- 14138811
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR38.81
FREE delivery for orders over RM 500.00
In Stock
- 41 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.81 |
*price indicative
- RS Stock No.:
- 205-1275
- Mfr. Part No.:
- 14138811
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120 °C | |
| Best Accuracy | ±5 % | |
| Dial Diameter | 63mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | A43 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120 °C | ||
Best Accuracy ±5 % | ||
Dial Diameter 63mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A43 | ||
- COO (Country of Origin):
- DE
The WIKA A43 Bimetal thermometer for heating technology.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from 0 → +120 °C
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from 0 → +120 °C
Related links
- WIKA Dial Thermometer 0 → +120 °C, 48070637
- WIKA Dial Thermometer 0 → +120 °C, 48710287
- WIKA Dial Thermometer 0 → +120 °C, 3628702
- WIKA Dial Thermometer 0 → 120 °C, 14138838
- WIKA Dial Thermometer 0 → +120 °C, 31155194
- WIKA Dial Thermometer 0 → +120 °C, 46438475
- WIKA Dial Thermometer 0 → +120 °C, 43984885
- WIKA Dial Thermometer 0 → +120 °C, 48776786
