WIKA Dial Thermometer 120 °C, 3628702
- RS Stock No.:
- 221-8490
- Mfr. Part No.:
- 3628702
- Manufacturer:
- WIKA
Subtotal (1 unit)*
MYR2,512.31
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,512.31 |
*price indicative
- RS Stock No.:
- 221-8490
- Mfr. Part No.:
- 3628702
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | ±10°C | |
| Temperature Scale | F, °C | |
| Application | Chemical, Energy, Wastewater Industries, Water, Petrochemical, Oil, Temperature Measurement, Gas | |
| Connection Design | Compression | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy ±10°C | ||
Temperature Scale F, °C | ||
Application Chemical, Energy, Wastewater Industries, Water, Petrochemical, Oil, Temperature Measurement, Gas | ||
Connection Design Compression | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
Related links
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 12013722
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 14662792
- WIKA Dial Thermometer 120 °C, 14138690
- WIKA Dial Thermometer 120 °C, 48245461
- WIKA Dial Thermometer 120 °C, 14139180
- WIKA Dial Thermometer 120 °C, 14139190
