WIKA Dial Thermometer 120 °C, 14138683
- RS Stock No.:
- 219-7605
- Mfr. Part No.:
- 14138683
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR76.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR76.70 |
*price indicative
- RS Stock No.:
- 219-7605
- Mfr. Part No.:
- 14138683
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | F, °C | |
| Application | Ventilation, Heater, Refrigeration Industry | |
| Dial Size | 63mm | |
| Connection Design | Threaded | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Temperature Scale F, °C | ||
Application Ventilation, Heater, Refrigeration Industry | ||
Dial Size 63mm | ||
Connection Design Threaded | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- DE
The WIKA A43 bimetal thermometer was developed as a standard version for simple temperature indication in heating applications. Its modular design enables a multitude of combinations of case materials, nominal sizes, scale ranges and stem lengths. This ensures that the basic dimensions are maintained.
Reliable and cost-effective
Indication accuracy class 2 in accordance with EN 13190
Scale ranges from -30 to +120 °C
Related links
- WIKA Dial Thermometer 120 °C, 12013722
- WIKA Dial Thermometer 120 °C, 14662792
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 14138690
- WIKA Dial Thermometer 120 °C, 48802837
- WIKA Dial Thermometer 120 °C, 3901670
- WIKA Dial Thermometer 120 °C, 48807126
- WIKA Dial Thermometer 120 °C, 48655411
