Recently searched

    WIKA Dial Thermometer -10 → 50 °C, 14026145

    Subtotal (1 unit)**

    MYR281.17

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 +MYR281.17

    **price indicative

    RS Stock No.:
    219-7590
    Mfr. Part No.:
    14026145
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Temperature Measurement

    50 °C

    Dial Diameter

    100mm

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    A50

    Related links