WIKA Dial Thermometer -10 → 50 °C, 14026127
- RS Stock No.:
- 219-7578
- Mfr. Part No.:
- 14026127
- Manufacturer:
- WIKA
Subtotal (1 unit)**
MYR270.90
Temporarily out of stock - back order for despatch 27/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR270.90 |
**price indicative
- RS Stock No.:
- 219-7578
- Mfr. Part No.:
- 14026127
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Temperature Measurement | 50 °C | |
Dial Diameter | 80mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Series | A50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 50 °C | ||
Dial Diameter 80mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A50 | ||
Related links
- WIKA Dial Thermometer -10 → 50 °C, 14026126
- WIKA Dial Thermometer -10 → 50 °C, 14026145
- WIKA Dial Thermometer -10 → 50 °C, 14026144
- WIKA Dial Thermometer -10 → 50 °C, 14026082
- WIKA Dial Thermometer -10 → 50 °C, 48710213
- WIKA Dial Thermometer -10 → 50 °C, 12757587
- WIKA Dial Thermometer -10 → 50 °C, 13398599
- WIKA Dial Thermometer -10 → 50 °C, 13315928