Recently searched

    WIKA Dial Thermometer -10 → 50 °C, 14026126

    Subtotal (1 unit)**

    MYR227.91

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR227.91

    **price indicative

    RS Stock No.:
    219-7577
    Mfr. Part No.:
    14026126
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Temperature Measurement

    50 °C

    Dial Diameter

    80mm

    Temperature Scale

    Centigrade

    Thermometer Type

    Dial

    Series

    A50

    Related links