WIKA Dial Thermometer 120 °C, 12156877

Subtotal (1 unit)*

MYR197.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR197.10

*price indicative

RS Stock No.:
219-7451
Mfr. Part No.:
12156877
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Temperature Scale

F, °C

Application

Refrigeration Industry, Ventilation, Heater

Connection Design

Removable Thermowell with Retainer Screw

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Galvanised Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.

Accuracy class 2 per EN 13190

Nominal size 63, 80, 100 and 160

Scale ranges from -30 to +200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy