WIKA Dial Thermometer 60 °C, 3903702
- RS Stock No.:
- 205-1283
- Mfr. Part No.:
- 3903702
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
MYR230.10
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR230.10 |
*price indicative
- RS Stock No.:
- 205-1283
- Mfr. Part No.:
- 3903702
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Accuracy | ±5 % | |
| Temperature Scale | F, °C | |
| Application | Vessel, Heating Technology, Pipe, Apparatus Construction, Machine Building | |
| Dial Size | 63mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Accuracy ±5 % | ||
Temperature Scale F, °C | ||
Application Vessel, Heating Technology, Pipe, Apparatus Construction, Machine Building | ||
Dial Size 63mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- DE
The WIKA A52 Bimetal thermometer for Industrial Applications.
Scale ranges from 0 ... +60 °C
Large choice of nominal sizes from 63 mm
Case and stem from stainless steel
