Jumo Dial Thermometer, 608201/2160-818-21-1500-752-6-000-40-00-0/000
- RS Stock No.:
- 279-412
- Mfr. Part No.:
- 608201/2160-818-21-1500-752-6-000-40-00-0/000
- Manufacturer:
- Jumo
Subtotal (1 unit)**
MYR1,180.52
Temporarily out of stock - back order for despatch 05/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,180.52 |
**price indicative
- RS Stock No.:
- 279-412
- Mfr. Part No.:
- 608201/2160-818-21-1500-752-6-000-40-00-0/000
- Manufacturer:
- Jumo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Maximum Temperature Measurement | 120 °C | |
Dial Diameter | 60mm | |
Temperature Scale | Centigrade | |
Thermometer Type | Dial | |
Select all | ||
---|---|---|
Brand Jumo | ||
Maximum Temperature Measurement 120 °C | ||
Dial Diameter 60mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Related links
- Jumo Dial Thermometer, 608001/0163-818-913-12-104-46-46-50/000#
- Jumo Dial Thermometer, 608001/0163-818-913-12-104-46-46-63/000
- Jumo Dial Thermometer, 608001/0110-818-913-12-104-46-46-100 000#
- Jumo Dial Thermometer, 608002/0180-818-847-6-104-26-26-200 000#
- Jumo Dial Thermometer, 608001/0180-818-913-12-104-46-46-50 000#
- Jumo Dial Thermometer 0 °C to +120 °C, 608001/0110-818-913-12-104-46-46-100/000
- Jumo Dial Thermometer 0 °C to +40 °C, 608001/0180-628-018-10-000-46-01-150/000
- Jumo Capillary Thermostat Automatic Reset, Surface Mount