Vogel 252001 Imperial & Metric Dial Indicator

N

Subtotal (1 unit)*

MYR188.16

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR188.16

*price indicative

RS Stock No.:
877-624
Mfr. Part No.:
252001
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Dial Indicator

Imperial/Metric

Imperial & Metric

Battery Operated

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Universal Magnetic Measuring Stand designed for accurate length measurements in various technical applications, ensuring reliability and precision in every use.

Manufactured with high-quality German steel, ensuring durability

Special coating enhances wear resistance and corrosion protection

Compliance with DIN standards assures optimal performance and reliability

Flexible version allows for ease of use in various measuring scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy