Digilent Evaluation Board 6002-240-013 for Green NI Ettus USRP B200 and B210 devices, White
- RS Stock No.:
- 698-054
- Mfr. Part No.:
- 6002-240-013
- Manufacturer:
- Digilent
N
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,096.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,096.90 | - |
| 5 + | MYR1,031.06 | 6% |
*price indicative
- RS Stock No.:
- 698-054
- Mfr. Part No.:
- 6002-240-013
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Evaluation Board | |
| For Use With | Green NI Ettus USRP B200 and B210 devices | |
| Colour | White | |
| Body Material | Steel | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Evaluation Board | ||
For Use With Green NI Ettus USRP B200 and B210 devices | ||
Colour White | ||
Body Material Steel | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Digilent Enclosure Kit for NI Ettus USRP B200/B210 is a robust protective solution designed to shield and secure your USRP boards. Built with a custom steel case and front panels, it ensures durability while maintaining easy access to connections. The enclosure is specifically tailored for green USRP B200 and B210 devices with a USB-B connector, making it a reliable fit for these models.
Full steel enclosure for maximum durability and protection
Designed specifically for green USRP B200 and B210 devices with USB B connector
Front and rear K slots integrated for enhanced anti theft security
Related links
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Development Tool NI Ettus USRP B206mini-i Accessory Kit for USRP B206mini-i 6002-240-014
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent USRP N200/N210 Ettus BasicTX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-030
- Digilent USRP N200/N210 Ettus SBX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz
- Digilent USRP N200/N210 Ettus LFRX Daughter Board for GNU Radio, LabVIEW and Simulink 6 GHz 6002-410-029
