TE Connectivity Detector Switch, SPST, Silver Plated
- RS Stock No.:
- 223-4027
- Mfr. Part No.:
- JJFV0UG530NOPMRTR
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 5 units)*
MYR24.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR4.802 | MYR24.01 |
| 50 - 120 | MYR4.188 | MYR20.94 |
| 125 - 245 | MYR3.712 | MYR18.56 |
| 250 - 495 | MYR3.334 | MYR16.67 |
| 500 + | MYR3.026 | MYR15.13 |
*price indicative
- RS Stock No.:
- 223-4027
- Mfr. Part No.:
- JJFV0UG530NOPMRTR
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Related links
- TE Connectivity Detector Switch Silver Plated
- TE Connectivity Detector Switch 5 A, Silver Plated
- Nidec Components Detector Switch 100 mA, Silver Plated
- C & K Detector Switch 1 mA, Silver over Nickel Plated Phosphor Bronze
- APEM Tactile Switch 1 mA, Silver Plated
- C & K Detector Switch, SPST
- Alps Alpine Detector Switch 100 mA
- Insertion & Extraction Tools
