Alps Alpine Detector Switch, SPDT, 1mA
- RS Stock No.:
- 123-9025
- Mfr. Part No.:
- SSCM110100
- Manufacturer:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR19.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR3.81 | MYR19.05 |
| 50 - 245 | MYR3.708 | MYR18.54 |
| 250 + | MYR3.554 | MYR17.77 |
*price indicative
- RS Stock No.:
- 123-9025
- Mfr. Part No.:
- SSCM110100
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Actuator Type | Lever | |
| Switch Contact Current | 1mA | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Actuator Type Lever | ||
Switch Contact Current 1mA | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- JP
Related links
- Alps Alpine Detector Switch 1mA
- Alps Alpine Detector Switch 100mA
- Alps Alpine Micro Switch 100 mA @ 12 V dc
- Alps Alpine Surface Slide Switch SPDT Latching 300mA
- Alps Alpine Surface Slide Switch SPDT Latching 10mA
- C & K Detector Switch, 1mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 300mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 100mA
