Takachi Electric Industrial TS Series Silver, Black Aluminium Desktop Enclosure Sloped Front, 210 mm 99 mm, 290 mm
- RS Stock No.:
- 401-9749
- Mfr. Part No.:
- TS29-21
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR334.14
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR334.14 |
| 15 + | MYR320.02 |
*price indicative
- RS Stock No.:
- 401-9749
- Mfr. Part No.:
- TS29-21
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Desktop Enclosure | |
| External Length | 210mm | |
| External Width | 290mm | |
| External Height | 99mm | |
| Weight | 615g | |
| Sloped Front | Yes | |
| Colour | Silver, Black | |
| Series | TS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Desktop Enclosure | ||
External Length 210mm | ||
External Width 290mm | ||
External Height 99mm | ||
Weight 615g | ||
Sloped Front Yes | ||
Colour Silver, Black | ||
Series TS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Slanted case
Sleek silver / black design
Related links
- Takachi Electric Industrial TS Series Silver 100 mm 58 mm, 140 mm
- Takachi Electric Industrial TS Series Silver Aluminium Desktop Enclosure Sloped Front 110 mm
- Takachi Electric Industrial TS Series Silver Aluminium Desktop Enclosure Sloped Front 100 mm
- Takachi Electric Industrial TS Series Black 150 mm 70 mm, 200 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 30 mm x 210 mm x 150 mm
- Takachi Electric Industrial YM Series Silver 200 mm 40 mm, 150 mm
- Takachi Electric Industrial YM Series Silver 180 mm 40 mm, 130 mm
- Takachi Electric Industrial YM Series Silver 130 mm 30 mm, 90 mm
