SIP Portable 6.5 L water tank, 20 L/day extraction rate Dehumidifier, Type G - British 3-Pin

Subtotal (1 unit)*

MYR4,091.47

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,091.47

*price indicative

RS Stock No.:
233-0844
Mfr. Part No.:
05648
Manufacturer:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Moisture Extraction Rate

20L/day

Product Type

Dehumidifier

Refrigerant Type

R290

Noise Level

48dBA

Water Tank Capacity

6.5L

Plug Type

Type G - British 3-Pin

Supply Power

320W

Width

340mm

Height

575mm

Standards/Approvals

RoHS

Depth

230mm

Series

Portable

COO (Country of Origin):
CN
The SIP slimline mobile dehumidifier with 7 operating modes and has adjustable humidity levels, and digital adjustable relative humidity percentages between 30% and 80%. The dehumidifier automatically monitors conditions and adjusts to default. It has 2-speed fan adjustment for comfort levels.

Easy-to-use electronic touchpad control panel and LED display

Easy-to-move castor wheels for manoeuvrability

Water tank level auto-switch and continuous drainage facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy