Ruko 107 Series Deburring Tool
- RS Stock No.:
- 288-1727
- Distrelec Article No.:
- 180-61-756
- Mfr. Part No.:
- 107 054
- Manufacturer:
- Ruko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1727
- Distrelec Article No.:
- 180-61-756
- Mfr. Part No.:
- 107 054
- Manufacturer:
- Ruko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruko | |
| Series | 107 | |
| Product Type | Deburring Tool | |
| Distrelec Product Id | 18061756 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ruko | ||
Series 107 | ||
Product Type Deburring Tool | ||
Distrelec Product Id 18061756 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The deburring tool offers a comprehensive solution for removing burrs from various materials. With a range of blades and steel holders, The versatile system is designed to meet all your deburring needs efficiently and effectively.
Universal handle fits all holders B-C-D-E-F for adjustable length deburring
HSS blades for internal and external deburring work on various materials
Carbide-tipped point scriber for precise deburring
Reversible tungsten-carbide inserts for deburring sh
Related links
- Geberit Geberit Mepla Series Deburring Tool
- Geberit Geberit Mapress Series Deburring Tool
- Dormer P803 Series Cylindrical Deburring Tool, 9.6 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P809 Series Oval Deburring Tool, 3 mm Carbide
- Dormer P803C Series Cylindrical Deburring Tool, 12.7 mm Carbide
- Dormer P601 Series Cylindrical Deburring Tool, 6 mm Carbide
- Dormer P833 Series Cylindrical Deburring Tool, 9.6 mm Carbide
