Parker In-Ex Series for Deburring Copper, Stainless Steel, Steel Deburring Tool, 41.275 mm, Hardened Steel Blade,

N

Subtotal (1 unit)*

MYR921.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR921.22

*price indicative

RS Stock No.:
836-645
Mfr. Part No.:
226B
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Blade Type

Deburring

Product Type

Deburring Tool

Maximum Cutting Capacity

41.275mm

Minimum Cutting Capacity

3.175mm

Materials Deburred

Copper, Stainless Steel, Steel

Blade Material

Hardened Steel

Series

In-Ex

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker hand deburring tool is engineered to efficiently deburr the internal and external diameters of metal tubes, accommodating sizes from 1/8” to 1 5/8”. Its ergonomic design enhances user convenience across diverse job environments.

Hardened steel blades ensure effective deburring of both I.D. and O.D

Designed for use on annealed steel, stainless steel, copper, and aluminium tubes

Allows for Rapid deburring with a simple wrist twist

Replacement blade sets are readily available for ongoing usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy