Crouzet Brushless Geared DC Geared Motor, 120 W, 100V dc, 6.8 Nm, 208rpm, 12 mm Shaft Diameter

Subtotal (1 unit)*

MYR5,532.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,532.56

*price indicative

RS Stock No.:
122-0060
Mfr. Part No.:
80149643
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

DC Geared Motor

Supply Voltage

100V dc

Sub Type

Brushless Geared

Power Rating

120W

Output Speed

208rpm

Shaft Diameter

12mm

Mount Type

Threaded

Maximum Output Torque

6.8Nm

Gearhead Type

Planetary

Gear Ratio

19.2:1

Current Rating

10A

Material

Steel

Length

123mm

Shaft Length

16mm

Standards/Approvals

CE, EC, EN55022

Depth

10mm

Width

4mm

Series

80 149 6 SMI21

COO (Country of Origin):
FR

Brushless DC Motors - SMi21


Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.

Crouzet


Related links