- RS Stock No.:
- 122-0042
- Mfr. Part No.:
- 80289717
- Manufacturer:
- Crouzet
Temporarily out of stock - back order for despatch 24/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,648.75
Units | Per Unit |
1 + | MYR5,648.75 |
- RS Stock No.:
- 122-0042
- Mfr. Part No.:
- 80289717
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless DC Motors - TNi21
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.
Crouzet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 32 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 150W |
Output Speed | 3950rpm |
Shaft Diameter | 19mm |
Maximum Output Torque | 15.4 Nm |
Gearhead Type | Worm |
Gear Ratio | 19.2 |
Dimensions | 81 (Dia.) x 253.2 mm |
Current Rating | 15A |
Width | 81 (Dia.)mm |
Depth | 253.2mm |
Standards Met | CE, EC, EN55022 |
Series | Brushless Motor 802800 |