Texas Instruments TPSM84203EAB, DC/DC Power Supply Module 1-Channel 1.5 A 28V Input, 3.3 V 4.5V Input, 400 kHz 3-Pin,
- RS Stock No.:
- 252-5603
- Mfr. Part No.:
- TPSM84203EAB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR22.30
FREE delivery for orders over RM 500.00
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR22.30 |
| 10 - 24 | MYR21.85 |
| 25 - 49 | MYR21.42 |
| 50 + | MYR20.99 |
*price indicative
- RS Stock No.:
- 252-5603
- Mfr. Part No.:
- TPSM84203EAB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 1.5A | |
| Maximum Operating Temperature | 125°C | |
| Length | 11mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | TPSM842xx | |
| Maximum Input Voltage | 28V | |
| Height | 8mm | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 1.5A | ||
Maximum Operating Temperature 125°C | ||
Length 11mm | ||
Standards/Approvals RoHS, REACH | ||
Series TPSM842xx | ||
Maximum Input Voltage 28V | ||
Height 8mm | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPSM84203EAB 3.3 V 4.5V Input
- Texas Instruments 3.3 V 4.5V Input SIP
- Texas Instruments PTH08T241WAD 5.5 V 4.5V Input
- Texas Instruments DCP010515BP 15 V 4.5V Input
- Texas Instruments DCP010512BP-U 12 V 4.5V Input
- Texas Instruments 15 V 4.5V Input PDIP
- Texas Instruments DCP010505DBP 5 V 4.5V Input
- Texas Instruments DCP010512DBP-U 12 V 4.5V Input
