Texas Instruments DCR012405U, DC/DC Power Supply Module 5-Channel 200 mA 26.4V Input, 5V 21.6V Input, 400 kHz 12-Pin,
- RS Stock No.:
- 252-5464
- Mfr. Part No.:
- DCR012405U
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 28 units)*
MYR3,915.55
FREE delivery for orders over RM 150.00
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 28 + | MYR139.841 | MYR3,915.55 |
*price indicative
- RS Stock No.:
- 252-5464
- Mfr. Part No.:
- DCR012405U
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 1W | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Output Current 1 | 200mA | |
| Maximum Operating Temperature | 85°C | |
| Series | DCR01 | |
| Standards/Approvals | UL 1950, RoHS | |
| Height | 2.65mm | |
| Maximum Input Voltage | 26.4V | |
| Length | 18.1mm | |
| Minimum Input Voltage | 21.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 1W | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Output Current 1 200mA | ||
Maximum Operating Temperature 85°C | ||
Series DCR01 | ||
Standards/Approvals UL 1950, RoHS | ||
Height 2.65mm | ||
Maximum Input Voltage 26.4V | ||
Length 18.1mm | ||
Minimum Input Voltage 21.6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments DCR012405U 5V 21.6V Input
- Texas Instruments DCP012405BP 5V 21.6V Input
- Texas Instruments 5V 21.6V Input PDIP
- Texas Instruments DCP022415DU 15V 21.6V Input
- Texas Instruments DCP012415DBP-U 15V 21.6V Input
- Texas Instruments DCR010505P 5V 4.5V Input PDIP
- Texas Instruments 5V 4.5V Input PDIP
- Texas Instruments DCP010505DBP 5V 4.5V Input
