Texas Instruments DCP020515DP, DC/DC Power Supply Module 2-Channel 66 mA 5.5V Input, 15V 4.5V Input, 400 kHz 7-Pin, PDIP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR109.04

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR109.04-
5 - 9MYR105.403%
10 +MYR103.315%

*price indicative

Packaging Options:
RS Stock No.:
252-5453
Mfr. Part No.:
DCP020515DP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Power Supply Module

Maximum Switching Frequency

400kHz

Output Power

2W

Mount Type

Through Hole

Package Type

PDIP

Pin Count

7

Output Current 1

66mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 1950

Maximum Input Voltage

5.5V

Height

3.94mm

Series

DCP02

Length

19.18mm

Minimum Input Voltage

4.5V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy