Texas Instruments DCP020509P, DC/DC Power Supply Module 5-Channel 222 mA 5.5V Input, 9V 4.5V Input, 400 kHz 7-Pin, PDIP
- RS Stock No.:
- 252-5451
- Mfr. Part No.:
- DCP020509P
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR89.00
FREE delivery for orders over RM 150.00
Last RS stock
- Final 96 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | MYR89.00 |
| 5 - 9 | MYR87.21 |
| 10 + | MYR85.49 |
*price indicative
- RS Stock No.:
- 252-5451
- Mfr. Part No.:
- DCP020509P
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DC/DC Power Supply Module | |
| Maximum Switching Frequency | 400kHz | |
| Output Power | 2W | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Output Current 1 | 222mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Standards/Approvals | RoHS, UL 1950 | |
| Series | DCP02 | |
| Length | 19.69mm | |
| Height | 5.33mm | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Power Supply Module | ||
Maximum Switching Frequency 400kHz | ||
Output Power 2W | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 7 | ||
Output Current 1 222mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Standards/Approvals RoHS, UL 1950 | ||
Series DCP02 | ||
Length 19.69mm | ||
Height 5.33mm | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments 9V 4.5V Input PDIP
- Texas Instruments DCP010512DBP 12V 4.5V Input
- Texas Instruments DCP010505DBP 5V 4.5V Input
- Texas Instruments DCP010515DBP 15V 4.5V Input
- Texas Instruments DCP010515BP 15V 4.5V Input PDIP
- Texas Instruments 12V 4.5V Input PDIP
- Texas Instruments DCP010512DBP-U 12V 4.5V Input
- Texas Instruments DCP010515DBP-U 15V 4.5V Input
