TRACO POWER THD 10N DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 871-1792
- Mfr. Part No.:
- THD 10-1223N
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR119.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | MYR119.56 | - |
| 3 - 4 | MYR115.99 | 2% |
| 5 + | MYR112.42 | 5% |
*price indicative
- RS Stock No.:
- 871-1792
- Mfr. Part No.:
- THD 10-1223N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP-24 | |
| Width | 20.3mm | |
| Series | THD 10N | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP-24 | ||
Width 20.3mm | ||
Series THD 10N | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACO POWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER THD 10N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
