Recom REC5 DC/DC Converter, 15V dc/ 350 mA, 72V Input, 18V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 770-4342
- Mfr. Part No.:
- REC5-2415DRWZ/H2/A
- Manufacturer:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 770-4342
- Mfr. Part No.:
- REC5-2415DRWZ/H2/A
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 72V | |
| Output Current 1 | 350mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 850000h | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 5W | |
| Package Type | DIP-24 | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | REC5 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 72V | ||
Output Current 1 350mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 850000h | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 5W | ||
Package Type DIP-24 | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Series REC5 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series
Short circuit protected
Regulated output
DIP24 package
UL94V-0 package material
High efficiency (81% typ)
2% voltage setting accuracy
1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation
Pi-network input filter
4:1 wide input range
Single and dual output options
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Related links
- Recom REC5 DC/DC Converter 72V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 72V Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 72V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 36V dc Input Through Hole
- Recom REC15 DC/DC Converter 72V Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 9V Input, 105 °C Max Temp -40 °C Min Temp
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
- Recom REC5 DC/DC Converter 24V dc Input Through Hole
