TRACO POWER DC/DC Converter, 19.2V/, 160V Input 10 A, 43V Input, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 754-1463
- Mfr. Part No.:
- TEP 200-7215WIRCMF
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,934.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,934.09 |
| 5 - 9 | MYR1,895.40 |
| 10 - 24 | MYR1,857.50 |
| 25 - 49 | MYR1,820.37 |
| 50 + | MYR1,783.96 |
*price indicative
- RS Stock No.:
- 754-1463
- Mfr. Part No.:
- TEP 200-7215WIRCMF
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 19.2V | |
| Maximum Input Voltage | 160V | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 10A | |
| Output Voltage 2 | 26.4V | |
| Number of Outputs | 5 | |
| MTBF | 300000h | |
| Output Voltage Adjustment Range | -20 → 10 % | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 2.25kV | |
| Maximum Output Power | 200W | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Depth | 37.3mm | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 19.2V | ||
Maximum Input Voltage 160V | ||
Minimum Input Voltage 43V | ||
Output Current 1 10A | ||
Output Voltage 2 26.4V | ||
Number of Outputs 5 | ||
MTBF 300000h | ||
Output Voltage Adjustment Range -20 → 10 % | ||
Input Ratio 4:1 | ||
Isolation Voltage 2.25kV | ||
Maximum Output Power 200W | ||
Length 85mm | ||
Standards/Approvals No | ||
Depth 37.3mm | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 180-240W Chassis Mount Railway Compliant DC-DC Converter - TEP-200WIR Ser
180-240W single output isolated PCB mount DC-DC converters with a wide 4:1 input voltage range, adjustable output voltage and a high efficiency of up to 91% allowing full power operation without forced air cooling at 25°C. These railway compliant isolated DC-DC converters are chassis mount with a screw terminal block and have an integrated EMI filter to meet EN 55022 class A.
Wide 4:1 input voltage range
Integrated EMI filter to EN 55022, class A
Adjustable output voltage
EN 50155 approval for railway applications
High efficiency
No minumum load
Soft start
Sense line
Remote On/Off input
Reverse input voltage, overtemperature, short circuit and over voltage protection
EMC compliance: EN 55022 class A without external components
Traco - 75W to 240W - TEP Series
Note
A DIN rail mounting kit is available, see stock number 745-1102
MTBF to MIL-HDBK-217F, at +25°C
Derating approx. 1.2 %/K above +25°C (see datasheet)
MTBF to MIL-HDBK-217F, at +25°C
Derating approx. 1.2 %/K above +25°C (see datasheet)
Standards
EN 50155, UL 60950-1, IEC/EN 60950-1
Related links
- TRACO POWER DC/DC Converter 160V Input 10 A 90 °C Max Temp -40 °C Min Temp
- TRACO POWER DC/DC Converter 160V Input 7.5 A 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEQ 100WIR DC/DC Converter 160V dc Input 4.2 A Chassis Mount, 95 °C Max Temp -40 °C Min
- TRACO POWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACO POWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACO POWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACO POWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Metal
- TRACO POWER DC/DC Converter 160V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
