TRACO POWER TEP 200WIRCMF DC/DC Converter, 19.2V/, 78V Input 9 A, 15V Input, Chassis Mount, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 754-1457
- Distrelec Article No.:
- 303-73-444
- Mfr. Part No.:
- TEP 200-4815WIRCMF
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR1,817.97
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR1,817.97 | - |
| 5 - 9 | MYR1,781.61 | 2% |
| 10 - 24 | MYR1,745.99 | 3% |
| 25 - 49 | MYR1,711.07 | 5% |
| 50 + | MYR1,676.85 | 7% |
*price indicative
- RS Stock No.:
- 754-1457
- Distrelec Article No.:
- 303-73-444
- Mfr. Part No.:
- TEP 200-4815WIRCMF
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 19.2V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 78V | |
| Output Current 1 | 9A | |
| Mount Type | Chassis Mount | |
| Output Voltage 2 | 26.4V dc | |
| Number of Outputs | 1 | |
| MTBF | 300000h | |
| Output Voltage Adjustment Range | 19.2/26.4 V dc | |
| Input Ratio | 4:1 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 200W | |
| Series | TEP 200WIRCMF | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Depth | 40.5mm | |
| Width | 61mm | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 19.2V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 78V | ||
Output Current 1 9A | ||
Mount Type Chassis Mount | ||
Output Voltage 2 26.4V dc | ||
Number of Outputs 1 | ||
MTBF 300000h | ||
Output Voltage Adjustment Range 19.2/26.4 V dc | ||
Input Ratio 4:1 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 200W | ||
Series TEP 200WIRCMF | ||
Length 85mm | ||
Standards/Approvals No | ||
Depth 40.5mm | ||
Width 61mm | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Remote On/Off, 48V DC Nominal Input Voltage - TEP 200WIR Series - TEP 200-4815WIRCMF
On the hunt for a device to safely step down power for your industrial system? Seek out this DC-DC converter from Traco Power. It's a versatile option that accepts a wide supply voltage range between 16.5 and 75V DC. By delivering a dependable 24V DC output, it keeps standard applications running without a hiccup. The unit comes with built-in EMI protection to prevent electrical disruption putting a spanner in the works. Sturdy metal housing means it's a tough nut to crack, even under sustained mechanical stress.
Features & Benefits
• Compact dimensions of 85 (L) x 61 (W) x 40.5mm (D) mean it's space-saving
• 90% efficiency for minimal energy waste
• Light 287g weight adds minimal load to your setup
• 210W output drives demanding applications
• 0.2% line and load regulation for reliably accurate performance
Applications
• Railway industry
• Industrial automation
• Robotics systems
Can I use this component in harsh settings?
Yes, it has a broad operating temperature range of -40°C to +75°C, so it's ideal for use in challenging environments.
Related links
- TRACO POWER TEP 200WIRCMF DC/DC Converter 36V dc Input 7.5 A Chassis Mount, 75 °C Max Temp -40 °C
- TRACO POWER TEP 100WIR DC/DC Converter 75V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 75WI DC/DC Converter 36V dc Input 3.2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 100 DC/DC Converter 75V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 100 DC/DC Converter 36V dc Input 4.2 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 200WIR DC/DC Converter 36V dc Input 15 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 200WIR DC/DC Converter 75V dc Input 18 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 100 DC/DC Converter 78V Input 3.6 A 75 °C Max Temp -40 °C Min Temp
