Cosel DC/DC Converter, 15V dc/ 200 mA, 13.2V Input, 10.8V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR118.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR118.14-
5 - 9MYR116.661%
10 - 24MYR111.665%
25 - 49MYR108.697%
50 +MYR106.339%

*price indicative

RS Stock No.:
690-4453
Mfr. Part No.:
SUTS31215
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

3W

Package Type

Surface Mount

Length

23.4mm

Depth

9.15mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

78%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

SUTS Series, 3 to 6 W, Single Output


The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy