TDK-Lambda DC-DC Converter, 3.3V dc/ 400mA Output, 18 → 36 V dc Input, 1.5W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 524-8077
- Mfr. Part No.:
- CC1R5-2403SF-E
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR51.37
FREE delivery for orders over RM 500.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR51.37 |
| 5 - 9 | MYR50.28 |
| 10 - 24 | MYR48.77 |
| 25 - 49 | MYR47.57 |
| 50 + | MYR46.55 |
*price indicative
- RS Stock No.:
- 524-8077
- Mfr. Part No.:
- CC1R5-2403SF-E
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 1.5W | |
| Input Voltage Nominal | 18 → 36 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | PDIP | |
| Isolation Voltage | 500V ac | |
| Depth | 8.51mm | |
| Length | 16.51mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 1.5W | ||
Input Voltage Nominal 18 → 36 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package PDIP | ||
Isolation Voltage 500V ac | ||
Depth 8.51mm | ||
Length 16.51mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- JP
CC1R5-E Series, 1.5 W, Single / Dual Output
No tantalum or dielectric capacitors
Through-hole type
Operating temperature range -40 to +85°C
Through-hole type
Operating temperature range -40 to +85°C

TDK
Related links
- TDK-Lambda DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C
- TDK-Lambda DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C
- TDK-Lambda CC-E DC-DC Converter 4.5 1.5W +85°C Max Temp -40°C
- TDK-Lambda CC-E DC-DC Converter 4.5 6W +85°C Max Temp -40°C Min
- TDK-Lambda DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TDK-Lambda DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TDK-Lambda DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp -40°C
- TDK-Lambda CC-E DC-DC Converter 4.5 3W +85°C Max Temp -40°C Min
