Cosel SUS DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 500-4063
- Mfr. Part No.:
- SUS1R52405C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR58.03
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR58.03 |
*price indicative
- RS Stock No.:
- 500-4063
- Mfr. Part No.:
- SUS1R52405C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 1.5W | |
| Package Type | DIP | |
| Depth | 13.2mm | |
| Weight | 2g | |
| Length | 21.4mm | |
| Series | SUS | |
| Width | 21.4mm | |
| Standards/Approvals | CE, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 1.5W | ||
Package Type DIP | ||
Depth 13.2mm | ||
Weight 2g | ||
Length 21.4mm | ||
Series SUS | ||
Width 21.4mm | ||
Standards/Approvals CE, RoHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP

Related links
- Cosel SUS DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUCS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp DIP
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
