MEAN WELL DDR-120 DC/DC Converter, 12V dc/ 1.1 A, 67.2V dc Input, 33.6V dc Input, DIN Rail 120 W, 70 °C Max Temp -40 °C
- RS Stock No.:
- 285-7327
- Distrelec Article No.:
- 301-34-110
- Mfr. Part No.:
- DDR-120C-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR564.02
FREE delivery for orders over RM 150.00
In Stock
- 63 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 12 October 2026
- Plus 28 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR564.02 |
*price indicative
- RS Stock No.:
- 285-7327
- Distrelec Article No.:
- 301-34-110
- Mfr. Part No.:
- DDR-120C-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 33.6V dc | |
| Maximum Input Voltage | 67.2V dc | |
| Output Current 1 | 1.1A | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| MTBF | 1769500h | |
| Ripple and Noise | 50mV | |
| Output Voltage Adjustment Range | 9/14 V | |
| Number of Pins | 4 | |
| Maximum Output Power | 120W | |
| Weight | 510g | |
| Standards/Approvals | EN50121-3-2, AS/NZS 62368.1, EN50155, IEC60571, EN45545-2, IEC62368-1, EAC TP TC 004, UL62368-1, IEC61373 | |
| Width | 32mm | |
| Series | DDR-120 | |
| Length | 125.2mm | |
| Depth | 102mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89.5% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 33.6V dc | ||
Maximum Input Voltage 67.2V dc | ||
Output Current 1 1.1A | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
MTBF 1769500h | ||
Ripple and Noise 50mV | ||
Output Voltage Adjustment Range 9/14 V | ||
Number of Pins 4 | ||
Maximum Output Power 120W | ||
Weight 510g | ||
Standards/Approvals EN50121-3-2, AS/NZS 62368.1, EN50155, IEC60571, EN45545-2, IEC62368-1, EAC TP TC 004, UL62368-1, IEC61373 | ||
Width 32mm | ||
Series DDR-120 | ||
Length 125.2mm | ||
Depth 102mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89.5% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The 120W DIN Rail type DC-DC Converter designed for easy installation with its DIN rail mounting feature. It is a reliable and efficient solution for converting DC voltages in industrial applications. This DC-DC converter is part of the DDR-120 series and offers a compact and sturdy design. With a rated current of 10A, it provides a stable and regulated output voltage of 12V. It is equipped with various protection features including over voltage protection and reverse polarity protection, ensuring safe and reliable operation.
120W DIN Rail type DC-DC Converter
Compact and sturdy design
Easy installation with DIN rail mounting
Rated current of 10A
Regulated output voltage of 12V
Built-in over voltage and reverse polarity protection
Reliable and efficient operation
Related links
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 33.6V dc Input DIN Rail 120 W, 70 °C Max Temp 70 °C Min
- MEAN WELL DDR-120 DC/DC Converter 154V dc Input DIN Rail 120 W, 70 °C Max Temp -40 °C Min
- MEAN WELL DDR DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR DC/DC Converter 67.2V Input 70 °C Max Temp -40 °C Min Temp
- MEAN WELL DDR-120 DC/DC Converter 9V Input 70 °C Max Temp -40 °C Min Temp, 4-Pin
- MEAN WELL DDR-120 DC/DC Converter 18V dc Input DIN Rail 99.6 W, 70 °C Max Temp 70 °C Min
