TDK-Lambda I6A DC/DC Converter, 40V dc, 9 V dc/, 40V dc Input 14 A, 9V Input, PCB, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1795
- Distrelec Article No.:
- 301-51-372
- Mfr. Part No.:
- I6A24014A033V-002-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR229.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR229.34 |
*price indicative
- RS Stock No.:
- 283-1795
- Distrelec Article No.:
- 301-51-372
- Mfr. Part No.:
- I6A24014A033V-002-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 40V dc, 9V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 40V dc | |
| Mount Type | PCB | |
| MTBF | 10000000h | |
| Output Voltage Adjustment Range | 24 V dc | |
| Ripple and Noise | 20mV | |
| Output Current 1 | 14A | |
| Maximum Output Power | 250W | |
| Series | I6A | |
| Width | 33mm | |
| Standards/Approvals | IEC60950-1 CSA60950-1 UL60950-1 IEC62368-1 CSA62368-1 UL62368-1 | |
| Weight | 15g | |
| Length | 12.1mm | |
| Depth | 22.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91.24% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 40V dc, 9V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 40V dc | ||
Mount Type PCB | ||
MTBF 10000000h | ||
Output Voltage Adjustment Range 24 V dc | ||
Ripple and Noise 20mV | ||
Output Current 1 14A | ||
Maximum Output Power 250W | ||
Series I6A | ||
Width 33mm | ||
Standards/Approvals IEC60950-1 CSA60950-1 UL60950-1 IEC62368-1 CSA62368-1 UL62368-1 | ||
Weight 15g | ||
Length 12.1mm | ||
Depth 22.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91.24% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a 75W, 9 to 40V Input Non-Isolated DC-DC Buck Converter with Negative Output. The highly efficient i6A-Nxx series accepts a wide positive DC input andhas a wide negative output adjustment range from -3.3V to -30V. It comes with negative or positive logic remote On-Off, remote sense and output trim in a compact 1/16th brick package.
High Power Density
Less Board Area Needed
Longer Battery Life
Less Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages
Low Cost
Related links
- TDK-Lambda I6A DC/DC Converter 9 V dc/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A DC/DC Converter 53V dc Input PCB SIP
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6A4W DC/DC Converter 40 V/ 9V Input 125 °C Max Temp 40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 5 V/ 12.5 A 9V dc 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I6AN DC/DC Converter -3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp 1/16
