TDK-Lambda CCG 1.3-10W DC/DC Converter, 3.3V dc/ 2.6 A, 18V dc Input, 12V dc Input 8.58 W, Through Hole, 100 °C Max Temp

Subtotal (1 unit)*

MYR160.98

Add to Basket
Select or type quantity
Last RS stock
  • Final 18 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR160.98

*price indicative

RS Stock No.:
283-1735
Distrelec Article No.:
303-80-857
Mfr. Part No.:
CCG10-12-03SF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

12V dc

Output Current 1

2.6A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

11883918h

Number of Outputs

2

Ripple and Noise

200mV

Isolation Voltage

1.5kV

Maximum Output Power

8.58W

Depth

11.5mm

Length

19mm

Series

CCG 1.3-10W

Weight

4g

Standards/Approvals

UKCA Mark, IEC/UL/CSA/EN62368-1, CE mark

Width

12.4mm

Maximum Operating Temperature

100°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The TDK-Lambda is a 1.3 to 10.8W DC-DC Converter. The space saving CCG1R5 to CCG10 series of isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.3W to 10.8W power levels and output voltages from 3.3V to 30V (1). Single output models can be adjusted -5% to +10% by using the trim terminal. The CCG can operate in ambient temperatures of up to -40 to +100°C (model dependent) and have an input to output isolation of 1,500 Vdc. Both through hole and surface mount packages are offered.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Less Board Area Needed

Easier System Compliance

More Useable Power

Reduced Quality Risk During Surface Mount Reflow Process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy