Murata Power Solutions MGJ2B DC/DC Converter, 15V dc/ 80 mA, 5V dc Input, 5V dc Input 2 W, Through Hole, 105 °C Max Temp
- RS Stock No.:
- 274-5545
- Mfr. Part No.:
- MGJ2D051509BSC
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
MYR737.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 25 + | MYR29.507 | MYR737.68 |
*price indicative
- RS Stock No.:
- 274-5545
- Mfr. Part No.:
- MGJ2D051509BSC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 80mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Series | MGJ2B | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 80mA | ||
Mount Type Through Hole | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Series MGJ2B | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or SiC and Mosfet gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and has 6mm creepage and clearance. That comes with minimises coupling of transients across the isolation barrier and reduces system EMI problems, that assures reliable performance in high voltage applications. Suitable for the harsh industrial applications.
Ultra low isolation capacitance
Long service life and reliability
UL62368 reinforced insulation 300Vrms
Suitable for the harsh industrial applications
Related links
- Murata Power Solutions MGJ2B DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ2B DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ2B DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ2B DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ2B DC/DC Converter 15V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter 15V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter 15V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2B DC/DC Converter 12V dc Input Through Hole, 105 °C Max
