Murata Power Solutions MGJ1 DC/DC Converter, 20V dc/ 40 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 105 °C Max Temp
- RS Stock No.:
- 274-5514
- Mfr. Part No.:
- MGJ1D052005SC
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
MYR705.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 25 unit(s) shipping from 31 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 25 + | MYR28.239 | MYR705.98 |
*price indicative
- RS Stock No.:
- 274-5514
- Mfr. Part No.:
- MGJ1D052005SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 20V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 40mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | MGJ1 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 20V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 40mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series MGJ1 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions isolated gate drive DC to DC converter this is ideal for powering high side and low side gate drive circuits for IGBT or Mosfet, SiC & GaN gate drives in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency. It has continuous barrier withstand voltage is 2.4kV and 6mm creepage and clearance, that assures reliable performance in high voltage applications. Environmental hazard in typical gate drive applications and has continuous non safety rating of 2.4kV.
Ultra low isolation capacitance
Long service life and reliability
Suitable for the harsh industrial applications
UL62368 reinforced insulation 300Vrms
Related links
- Murata Power Solutions MGJ1 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ1 DC/DC Converter 15V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 12V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 24V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ2B DC/DC Converter 5V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions MGJ1 DC/DC Converter 26.4V dc Input Surface Mount, 105 °C Max
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input Surface Mount, 105 °C Max Temp
