Recom RSH3 DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +81°C Max Temp -40°C
- RS Stock No.:
- 274-5501
- Mfr. Part No.:
- RSH3-1212D/H2
- Manufacturer:
- Recom
Price 1 Tube of 25
MYR2,467.18
Available for back order.
Tube(s) | Per Tube | Per Unit* |
---|---|---|
1 - 3 | MYR2,467.18 | MYR98.687 |
4 + | MYR2,239.35 | MYR89.574 |
*price indicative
- RS Stock No.:
- 274-5501
- Mfr. Part No.:
- RSH3-1212D/H2
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.
Equipped with ON or OFF control
Short circuit protection
Over current protection
Short circuit protection
Over current protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | ±125mA |
Mounting Type | Surface Mount |
Series | RSH3 |
Minimum Temperature | -40°C |
Maximum Temperature | +81°C |