Murata Power Solutions MGJ2 DC/DC Converter, 18V dc/ 80 A, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 100 °C Max
- RS Stock No.:
- 255-9360
- Mfr. Part No.:
- MGJ2D151802SC
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 unit)*
MYR42.71
FREE delivery for orders over RM 150.00
- Shipping from 24 May 2027
Units | Per Unit |
|---|---|
| 1 - 4 | MYR42.71 |
| 5 - 9 | MYR42.15 |
| 10 + | MYR41.06 |
*price indicative
- RS Stock No.:
- 255-9360
- Mfr. Part No.:
- MGJ2D151802SC
- Manufacturer:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 18V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 80A | |
| Output Current 2 | 80A | |
| Mount Type | Through Hole | |
| Output Voltage 2 | 2.5V dc | |
| MTBF | 2014kH | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -2.5 V dc | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 5.2kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Width | 9.8mm | |
| Series | MGJ2 | |
| Length | 19.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 12.5mm | |
| Weight | 4.3g | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 18V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 80A | ||
Output Current 2 80A | ||
Mount Type Through Hole | ||
Output Voltage 2 2.5V dc | ||
MTBF 2014kH | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -2.5 V dc | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 5.2kV | ||
Number of Pins 5 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Width 9.8mm | ||
Series MGJ2 | ||
Length 19.5mm | ||
Standards/Approvals RoHS | ||
Depth 12.5mm | ||
Weight 4.3g | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 16.5V dc Input Through Hole, 105 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 26.4 V dc/ 40 mA 21.6V Input 2 W 100 °C
- Murata Power Solutions MGJ2 DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max
- Murata Power Solutions MGJ2 DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp
