TRACO POWER TEN 6WIRH Isolated DC-DC Converter, 12V dc/ 500 mA, 160V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

MYR181.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR181.85

*price indicative

RS Stock No.:
249-7324
Distrelec Article No.:
302-64-305
Mfr. Part No.:
TEN 6-11012WIRH
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

36V

Output Current 1

500mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

3036000h

Number of Pins

10

Isolation Voltage

3kV dc

Maximum Output Power

6W

Package Type

Encapsulated DIP-24

Depth

10.6mm

Series

TEN 6WIRH

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TEN 6WIRH Series Isolated DC-DC Converter, 12V DC Output Voltage, 6W Power Rating - TEN 6-11012WIRH


This isolated DC-DC converter provides consistent performance in industrial and railway applications. It ensures a stable 12V output while upholding important safety standards for high voltage operations. The converter, part of the TEN 6WIRH series, is recognised for its robust design and improved efficiency, suitable for various electronic systems.

Features & Benefits


• 3000V I/O isolation for safe operation in critical applications

• Wide input voltage range of 36V to 160V to accommodate various sources

• High efficiency of 87% to minimise energy loss and reduce costs

• Remote on/off function for flexible power management

• Built-in short-circuit and overvoltage protection for added reliability

• Railway certified, ensuring compliance for transportation applications

Applications


• Power distribution in railway control systems

• Ideal for automation equipment that requires robust voltage regulation

• Suitable for industrial equipment needing stable voltage supplies

• Utilised in battery-operated devices with limited space

• Essential for PCB-mounted that require compact power solutions

What is the maximum input voltage for safe operation?


The converter can operate safely with input voltages up to 160V DC, depending on system requirements.

How does the remote on/off functionality work?


The remote on/off feature is controlled by a voltage signal, allowing the converter to be turned on or off based on operational needs.

Is this product suitable for use in high-temperature environments?


Yes, it operates in temperatures ranging from -40 to +85°C, suitable for various industrial environments.

What safety certifications does it hold?


It meets EN 50155 standards for railway applications and complies with several electrical safety regulations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy