TRACO POWER THR 10WI Isolated DC-DC Converter, 15V dc/ 335 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 unit)*

MYR194.99

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR194.99

*price indicative

RS Stock No.:
249-5437
Distrelec Article No.:
302-64-363
Mfr. Part No.:
THR 10-2423WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

335mA

Output Current 2

-335mA

Mount Type

PCB

Output Voltage 2

15V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Depth

11mm

Series

THR 10WI

Standards/Approvals

No

Length

50.8mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

90°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy