TDK-Lambda CCG DC/DC Converter, 3.3V dc/ 800 mA, 24V dc Input, 9V Input 1.32 W, Surface, 100 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR81.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR81.80

*price indicative

RS Stock No.:
248-9660
Mfr. Part No.:
CCG3-24-03SR
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

800mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

5

MTBF

11883918h

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

3.135/3.63 V dc

Isolation Voltage

1.5kV

Number of Pins

6

Maximum Output Power

1.32W

Series

CCG

Width

10.4mm

Standards/Approvals

IEC

Weight

3g

Length

15.7mm

Depth

11.5mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

73%

COO (Country of Origin):
JP
The TDK Lambda isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V.Single output models can be adjusted -5% to +10% by using the trim terminal. DC-DC converters are broadly divided into insulation types and non-insulation types.

Wide 4:1 Input Ranges

Space Saving Package Sizes

Certified to IEC 62368-1

Reduced Derating at High Ambient Temperatures

No Silicone Potting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy