TDK-Lambda CCG DC/DC Converter, 12V dc/ 100 mA, 24V dc Input, 9V Input 1.5 W, Surface, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 248-9632
- Mfr. Part No.:
- CCG1R5-24-15SR
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR70.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.19 |
*price indicative
- RS Stock No.:
- 248-9632
- Mfr. Part No.:
- CCG1R5-24-15SR
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 100mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 11883918h | |
| Output Voltage Adjustment Range | 11.4/13.2 V dc | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1.5W | |
| Depth | 11.5mm | |
| Width | 10.4mm | |
| Standards/Approvals | IEC | |
| Weight | 3g | |
| Series | CCG | |
| Length | 15.7mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 100mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 11883918h | ||
Output Voltage Adjustment Range 11.4/13.2 V dc | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1.5W | ||
Depth 11.5mm | ||
Width 10.4mm | ||
Standards/Approvals IEC | ||
Weight 3g | ||
Series CCG | ||
Length 15.7mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The TDK Lambda isolated DC-DC converters operate from wide range 4.5 to 18V, 9 to 36Vdc or 18 to 76V inputs with 1.5W and 3W power levels and output voltages from 3.3V to 30V.Single output models can be adjusted -5% to +10% by using the trim terminal. DC-DC converters are broadly divided into insulation types and non-insulation types.
Wide 4:1 Input Ranges
Space Saving Package Sizes
Certified to IEC 62368-1
Reduced Derating at High Ambient Temperatures
No Silicone Potting
Related links
- TDK-Lambda CCG Isolated DC-DC Converter 36V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 36V dc Input Surface
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG DC/DC Converter 48V dc Input Surface
- TDK-Lambda CCG DC/DC Converter 36V dc Input Surface
