Murata UWE Isolated DC-DC Converter, 3.3V dc/ 20 A, 36V Input, 12V Input, 66 W, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 238-7152
- Mfr. Part No.:
- UWE-3.3/20-Q12P-C
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7152
- Mfr. Part No.:
- UWE-3.3/20-Q12P-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | UWE | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 3.3 V dc | |
| Output Current 1 | 20 A | |
| Maximum Input Voltage | 36 V | |
| Minimum Input Voltage | 12 V | |
| Maximum Output Power | 66 W | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Depth | 0.38 in | |
| Efficiency | 87 % | |
| Isolation Voltage | 1.5 kV dc | |
| Length | 2.3 in | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 0.25 %, -0.25/0.25 % | |
| Package Type | Eighth-Brick | |
| Ripple and Noise | 275 mV | |
| Standards/Approvals | CSA-C22.2 No.60950-1, EN55022/CISPR22, UL 62368-1, UL/IEC 60950-1 | |
| Weight | 2 g | |
| Width | 0.9 in | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series UWE | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 3.3 V dc | ||
Output Current 1 20 A | ||
Maximum Input Voltage 36 V | ||
Minimum Input Voltage 12 V | ||
Maximum Output Power 66 W | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Depth 0.38 in | ||
Efficiency 87 % | ||
Isolation Voltage 1.5 kV dc | ||
Length 2.3 in | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 0.25 %, -0.25/0.25 % | ||
Package Type Eighth-Brick | ||
Ripple and Noise 275 mV | ||
Standards/Approvals CSA-C22.2 No.60950-1, EN55022/CISPR22, UL 62368-1, UL/IEC 60950-1 | ||
Weight 2 g | ||
Width 0.9 in | ||
- COO (Country of Origin):
- CN
The Murata Wide input, isolated eight-brick DC/DC converter are high-current isolated power modules designed for use in high density system boards.
Choice of two wide input ranges, 9-36 Vdc 0r 18-75 Vdc
Fixed output from 3.3 to 24 volts DC up to 75 Watts
Related links
- Murata UWE Isolated DC-DC Converter 36V Input 66 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 75V Input 75 W, 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 36V Input Through Hole 85 °C Max Temp -40 °C Min Temp
- Murata UWE Isolated DC-DC Converter 12V dc Input, 12V dc Input 75 W
- Murata UWE Isolated DC-DC Converter 48V dc Input, 48V dc Input 72 W
- Murata UWE Isolated DC-DC Converter 12V Input 120 W
- Murata UWS Isolated DC-DC Converter 36V Input 50 W, 85 °C Max Temp -40 °C Min Temp
- Murata BPM15 Isolated DC-DC Converter 36V Input 15 W, 85 °C Max Temp -40 °C Min Temp
