Murata IRH-W80 Isolated DC-DC Converter, 12V dc/, 16 → 60 V dc Input, 250W
- RS Stock No.:
- 238-7128
- Mfr. Part No.:
- IRH-12/21-W80NB-C
- Manufacturer:
- Murata
Bulk discount available
Price Each**
MYR918.29
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR918.29 |
10 + | MYR892.05 |
**price indicative
- RS Stock No.:
- 238-7128
- Mfr. Part No.:
- IRH-12/21-W80NB-C
- Manufacturer:
- Murata
Related links
- Murata IRH-W80 Isolated DC-DC Converter 16 → 60 V dc Input, 250W
- Murata IRQ-W80 Isolated DC-DC Converter 16 → 160 V dc Input, 150W
- Murata IRH Isolated DC-DC Converter 57.6 → 160 V dc Input, 150W
- Murata MP-HW80EVAL-01 DC-DC Converter for SMD0805 Resistor for IRH-W80
- Murata Isolated DC-DC Converter 9 → 36 V dc Input, 15W
- Murata BPM15 Isolated DC-DC Converter 24 V dc Input, 15W
- Murata UWE Isolated DC-DC Converter 18 → 75 V dc Input, 72W
- Murata UWS Isolated DC-DC Converter 9 → 36 V dc Input, 50W