Recom RPL DC/DC Converter, 800 mV, 5.2V/ 3 A, Surface, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 222-2260
- Mfr. Part No.:
- RPL-3.0-CT
- Manufacturer:
- Recom
Subtotal (1 tape of 30 units)*
MYR544.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | MYR544.49 | MYR18.15 |
*price indicative
- RS Stock No.:
- 222-2260
- Mfr. Part No.:
- RPL-3.0-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 800mV, 5.2mV | |
| Mount Type | Surface | |
| Output Current 1 | 3A | |
| Standards/Approvals | RoHS | |
| Series | RPL | |
| Weight | 100mg | |
| Width | 3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 800mV, 5.2mV | ||
Mount Type Surface | ||
Output Current 1 3A | ||
Standards/Approvals RoHS | ||
Series RPL | ||
Weight 100mg | ||
Width 3mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RECOM DC-DC Converter, 4 to 18V DC Input Voltage Range, 0.8 to 5.2V DC Output Voltage Range - RPL Series - RPL-3.0-CT
To keep the power supply in your electric circuit stable, put this DC-DC converter from RECOM in charge. It adjusts an input voltage range between 3 and 18V DC to a safe output voltage between 0.8 and 5.2V DC, helping to prevent undervoltage and overvoltage conditions. Thanks to integrated protection against short circuits, overcurrent and overtemperature, it packs a punch against electrical hazards. Compact dimensions of 3 (L) x 3 (W) x 1.45mm (D) make it a cinch to slot onto a crowded PCB.
Features & Benefits
• Efficiency of 89% means it wastes little energy as heat
• Rise time of 1.65ms for swift voltage conversion
• Light weight of 0.1g to place minimal strain on your board
• Safe for use in harsh environments, thanks to a wide operating temperature range between -40°C and +125°C
Applications
• HVAC systems
• Packaging facilities
• Medical and pharmaceutical industry
• Electrical engineering
• Lighting fixtures
What's this converter made from?
As this converter is made from robust plastic, it stands up to impact and wear in heavy-duty settings.
Related links
- Recom RPMB-3.0 DC/DC Converter 4V Input Surface LGA
- Recom RPMB-3.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-3.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-3.0 DC/DC Converter 36V Input Surface LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPL-3.0-EVM-1 Buck Converter for RPL-3.0 Buck Regulator Module
- Recom RPX DC/DC Converter 36V dc Input 1 A Surface, 125 °C Max Temp -40 °C Min Temp QFN
