XP Power ITU03 DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4194
Mfr. Part No.:
ITU0324D05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

300mA

Output Current 2

300mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Number of Outputs

2

MTBF

820kH

Output Voltage Adjustment Range

9/36 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

8

Maximum Output Power

3W

Package Type

DIP

Series

ITU03

Standards/Approvals

No

Depth

8.1mm

Length

14mm

Weight

3.6g

Width

14mm

Efficiency

0.81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The XP Power ITU series offers a 3W power and has compact package. It has efficiency of 81 %. It is cost effective DC-DC module with a practical range of input voltages and output voltages.

Industrial temperature range

Robust encapsulated construction

Short circuit protection

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy